Reference Only
SGMC50S0E100J0/AA
Rectangular MIL Spec Connectors SGMC D-SUB STANDERD CONN
Datasheet
SGMC50S0E100J0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 50 Position | |
| Termination Style | Crimp | |
| Mounting Style | PCB Mount | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-28748 | |
| Series | SGMC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 250 VAC | |
| Wire Gauge - AWG | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 175,45 € | 1.754,50 € | |
| 168,29 € | 4.207,25 € | |
| 166,62 € | 8.331,00 € | |
| 164,97 € | 16.497,00 € | |
| 163,34 € | 40.835,00 € | |
| 158,58 € | 79.290,00 € | |
| 155,58 € | 155.580,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.