
SGMC7M0E0000/AA
Rectangular MIL Spec Connectors RECTANGULAR MIL SPEC CONNECTOR
Datasheet
SGMC7M0E0000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | High Density Rectangular Connectors | |
| Number of Positions | 7 Position | |
| Number of Rows | 2 Row | |
| Mounting Style | PCB Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-C-28748/13, MIL-C-28748/14 | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Contact Size | 22 | |
| Housing Material | Aluminum | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.38 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,02 € | 530,20 € | |
| 50,77 € | 1.523,10 € | |
| 48,69 € | 2.434,50 € | |
| 48,21 € | 4.821,00 € | |
| 47,73 € | 11.932,50 € | |
| 47,26 € | 23.630,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes