Reference Only
SMPL20M0T0LB/AA
Rectangular MIL Spec Connectors RECTANGULAR MIL SPEC CONNECTOR
Datasheet
SMPL20M0T0LB/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-28748 | |
| Series | SMPL | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Size | Size 22 | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,87 € | 1.428,70 € | |
| 137,04 € | 3.426,00 € | |
| 135,68 € | 6.784,00 € | |
| 134,34 € | 13.434,00 € | |
| 133,01 € | 33.252,50 € | |
| 129,13 € | 64.565,00 € | |
| 126,70 € | 126.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes