
SND37M0000D/AA
D-Sub Standard Connectors D SUB 37M CRIMP LC AU SPACE
Datasheet
SND37M0000D/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | SND | |
| Packaging | Bulk | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Insulation Material | Daillyl Phthalate, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,72 € | 1.337,20 € | |
| 128,27 € | 3.206,75 € | |
| 127,00 € | 6.350,00 € | |
| 125,74 € | 12.574,00 € | |
| 124,49 € | 31.122,50 € | |
| 120,87 € | 60.435,00 € | |
| 118,58 € | 118.580,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes