Reference Only

C4AQSBU4200A1YJ

Film Capacitors 1.5k V 2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200

Manufacturer:

Mfr Part:
C4AQSBU4200A1YJ

TTI Part:
C4AQSBU4200A1YJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC1.5 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width14 mm (0.551 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height28 mm (1.102 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AQ
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.8 mm
Life200 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

384
On Order
384 expected 11-Jan-30
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes