Reference Only
C4BSWBX3100ZAFJ
Not Recommended for New Designs
Film Capacitors 2000volts 0.1uF 5%
Datasheet
C4BSWBX3100ZAFJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Lug | |
| Dielectric | Polypropylene (PP) | |
| Length | 41.5 mm (1.634 in) | |
| Width | 20 mm (0.787 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 700 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 23.3 mOhms | |
| Height | 40 mm (1.575 in) | |
| Lead Style | Tab Terminal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C4BS | |
| Packaging | Box | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | IGBT Direct Mount Power Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 104 / Multiples: 52)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,02 € | 730,08 € |
Need more?
Sign in to add notes