
C4KELMC6600AATK
Not Recommended for New Designs
YAGEO 600UF 500VDC 10%
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250055 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |