Reference Only
ELH228M063AR1AA
Aluminum Electrolytic Capacitors - Snap In 2200UF 63V 25X25 10MMLS
Datasheet
ELH228M063AR1AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Snap In | |
| Capacitance | 2200 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 25 mm (0.984 in) | |
| Length | 25 mm (0.984 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Pins | 2 Pin | |
| Series | ELH | |
| Packaging | Bulk | |
| Dissipation Factor DF | 25 % | |
| Leakage Current | 2.8 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Snap In | |
| Test Frequency | 120 Hz | |
| Type | Snap-In Aluminum Electrolytic Capacitor | |
| Part # Aliases | LH228M063AR1AAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,96 € | 192,00 € | |
| 0,94 € | 376,00 € | |
| 0,92 € | 552,00 € | |
| 0,90 € | 900,00 € | |
| 0,88 € | 1.760,00 € | |
| 0,86 € | 4.300,00 € | |
| 0,85 € | 8.500,00 € | |
| 0,83 € | 16.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes