Reference Only
CNS653-ME
Power Supplies - Chassis Mount 650W 90-264Vin 12Vout 54.2A Medical
Datasheet
CNS653-ME DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 650 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 350 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 54.2 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 4 kVAC | |
| Industry | Industrial | |
| Length | 177.8 mm | |
| Width | 101.6 mm | |
| Height | 40 mm | |
| Standard | EN 60601-1, EN 61000-3-2, EN 62368-1, GB17625.1, GB4943.1, GB9254, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 60601-1, UL 62368-1 | |
| Series | CNS650-MU | |
| Compliance | IEC/UL 60601-1, UL+CUL ES 60601-1, IEC 60950-1, IEC/EN/UL 62368-1, GB4943.1/GB9254, GB17625.1 | |
| Dimensions | 177.8 mm x 101.6 mm x 40 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Power - Forced Air | 650 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | AC-DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Lead titanium trioxide (12060- |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 221,42 € | 6.199,76 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes