Reference Only
ILS600-3
Power Supplies - Rack Mount 600W BENCH PROGR. 30V-33A
Datasheet
ILS600-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 600 W | |
| Number of Outputs | 1 Output | |
| Output Voltage | 30 V | |
| Product | Bench Programmable Power Supplies | |
| Series | ILS | |
| Output Voltage-Channel 1 | 30 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);N,N-dimethylacetamide (127-19-5);Diboron trioxide (1303-86-2);Decabromodiphenyletha |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.965,01 € | 1.965,01 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes