Reference Only
LCM30007-T
Power Supplies - Rack Mount 3KW 72V RACK MOUNT
Datasheet
LCM30007-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 3 kW | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 72 V | |
| Output Current | 41.7 A | |
| Industry | Medical, Industrial | |
| Length | 10.9 in | |
| Width | 7 in | |
| Product | Front End Power Supplies | |
| Series | LCM3000 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Isolation Voltage | 2 kVAC | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 41.7 A | |
| Output Voltage-Channel 1 | 72 V | |
| Packaging | Bulk | |
| Product Type | Rackmount Power Supplies | |
| Standard | ANSI/AAMI ES60601-1, CSA 62368-1, EN 60601-1, EN 61000-3-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Ethylene Glycol Monoethyl Ether Acetate (111-15-9);Lead (7439-92-1);Bisphenol A (BPA) (80-05-7);Lead |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 595,75 € | 5.957,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes