Reference Only
LPS105-M
Power Supplies - Chassis Mount 150W 24V @ 4.2-6.3A
Datasheet
LPS105-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 150 W | |
| Input Voltage | 90 VAC to 264 VAC, 120 VDC to 300 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 6.3 A | |
| Case Style | Open Frame | |
| Efficiency | 88 % | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Height | 33 mm | |
| Standard | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | |
| Series | LPS100-M | |
| Commercial/Medical | Medical | |
| Compliance | cULus/UL 60950; 60601-1; TUV 60601-1; 62368 | |
| Dimensions | 101.6 mm x 50.8 mm x 33 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Power - Forced Air | 150 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Diboron trioxide (1303-86-2);1 |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,25 € | 4.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes