Reference Only
NPT42-M
Power Supplies - Chassis Mount 45W +5/+12/-12VDC
Datasheet
NPT42-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 45 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 300 VDC | |
| Number of Outputs | 3 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 8 A | |
| Output Voltage-Channel 2 | 12 VDC | |
| Output Current-Channel 2 | 3 A | |
| Case Style | Open Frame | |
| Industry | Industrial | |
| Length | 101.6 mm | |
| Width | 50.8 mm | |
| Height | 28 mm | |
| Standard | CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1 | |
| Series | NPT40-M | |
| Commercial/Medical | Medical | |
| Compliance | CE; CB; CQC; CSA/TUV 60601-1; 62368-1; UL 60601-1; UKCA | |
| Input Frequency | 47 Hz to 440 Hz | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Output Current-Channel 3 | 700 mA | |
| Output Voltage-Channel 3 | - 12 VDC | |
| Packaging | Bulk | |
| Power - Forced Air | 55 W | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);Diboron trioxide (1303-86-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,08 € | 2.563,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes