Reference Only
AHDM-BS-18NUT
Screws & Fasteners SZ 18 Adapter for Tube Backshell
Datasheet
AHDM-BS-18NUT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Adapter | |
| Thread Size | M32 X 1.5 6H | |
| Length | 10.7 mm | |
| Material | Thermoplastic (TP) | |
| Outside Diameter | 36.3 mm | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | AHDM | |
| Subcategory | Hardware | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |