Reference Only
AHDMBS-24-002
Standard Circular Connector SZ 24 Backshell 2 piece
Datasheet
AHDMBS-24-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 24 | |
| Accessory Type | Backshell | |
| Series | AHDM | |
| Packaging | Bulk | |
| Length | 84 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
400In Stock
200 expected 21-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,58 € | 758,00 € | |
| 7,50 € | 1.500,00 € | |
| 7,43 € | 2.229,00 € | |
| 6,90 € | 3.450,00 € | |
| 6,63 € | 6.630,00 € | |
| 6,57 € | 13.140,00 € | |
| 6,50 € | 26.000,00 € |
Need more?
My Notes
Sign into see notes.