Reference Only

AHDP06-18-21PN-SRA

Standard Circular Connector MALE CABLE CON

Manufacturer:

Mfr Part:
AHDP06-18-21PN-SRA

TTI Part:
AHDP06-18-21PN-SRA

EDA / CAD Models

Alternate Part Number

HDP26-18-21PN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions21 Position
Contact GenderPin (Male)
Shell Size18
Mounting StyleFree Hanging
Termination StyleCrimp
IP RatingIP67, IP69K
Current Rating7.5 A
SeriesAHDP
PackagingBulk
ColorBlack
Housing GenderMale
Housing MaterialThermoplastic (TP)
Insert Arrangement18-21
Mating Cycles100 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameDuraMate
Wire Gauge22 AWG - 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
7,98 €798,00 €
7,03 €3.515,00 €
6,57 €6.570,00 €
Need more?
Available Regional Inventory
137 available now at tti.com
Sign in to add notes