Reference Only

AHDP06-24-21SN-SRA

Standard Circular Connector FEMALE CABLE CON SZ 24

Manufacturer:

Mfr Part:
AHDP06-24-21SN-SRA

TTI Part:
AHDP06-24-21SN-SRA

EDA / CAD Models

Alternate Part Number

HDP26-24-21SN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions21 Position
Contact GenderPin (Male)
Shell Size24
Mounting StyleFree Hanging
Termination StyleCrimp
IP RatingIP67, IP69K
SeriesAHDP
PackagingBulk
ColorBlack
Housing GenderMale
Housing MaterialThermoplastic (TP)
Insert Arrangement24-21
Mating Cycles100 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameDuraMate
Wire Gauge14 AWG - 10 AWG, 20 AWG - 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
9,26 €926,00 €
8,68 €4.340,00 €
7,68 €7.680,00 €
Need more?
Available Regional Inventory
8 available now at tti.com
Sign in to add notes