Reference Only
AHDPBS-0406-002
Automotive Connectors BACK SHELL WTA 2PC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | AHDP | |
| Packaging | Bulk | |
| Application | Agriculture, Automotive, Diagnostic, Industrial | |
| Housing Material | Thermoplastic (TP) | |
| Length | 82.8 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
441In Stock
1.000 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,26 € | 8,52 € | |
| 3,82 € | 19,10 € | |
| 3,78 € | 37,80 € | |
| 3,73 € | 55,95 € | |
| 3,36 € | 336,00 € | |
| 3,32 € | 498,00 € | |
| 3,28 € | 656,00 € | |
| 3,23 € | 6.460,00 € |
Need more?
Sign in to add notes