Reference Only
AT04-12PA-L012
Automotive Connectors 12 Pos Rcpt Fng Mnt Conn Pin Gry Key A
Datasheet
AT04-12PA-L012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | AT | |
| Packaging | Bulk | |
| Application | Agriculture, Automotive, Diagnostic, Industrial | |
| Contact Gender | Pin (Male) | |
| Contact Type | Without Pin Contacts | |
| Current Rating | 13 A | |
| Family | A Series | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PanelMate | |
| Type | Receptacle, Flange Mount | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalog
Product Catalogs
0In Stock
300
On Order
300 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,64 € | 1.092,00 € | |
| 3,20 € | 3.200,00 € |
Need more?
Sign in to add notes