Reference Only

AT06-2S-RD01BLK

Automotive Connectors AT06-2S-RD01BLK

Manufacturer:

Mfr Part:
AT06-2S-RD01BLK

TTI Part:
AT06-2S-RD01BLK

EDA / CAD Models

Alternate Part Number

DT06-2S-CE06

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
SeriesAT
PackagingBulk
Contact GenderWithout Socket Contacts
Contact TypePlug
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1.500 / Multiples: 1.500)
Quantity Unit PriceExt. Price
0,452 €678,00 €
0,447 €2.682,00 €
Need more?
Available Regional Inventory
980 available now at tti.com
Sign in to add notes