Reference Only

AT13-6P-BM03GRY

Automotive Connectors RA Flng Mnt PCB Rcpt 6POS Gry Tin Cont

Manufacturer:

Mfr Part:
AT13-6P-BM03GRY

TTI Part:
AT13-6P-BM03GRY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch4.4 mm (0.173 in)
GenderReceptacle (RP - Male)
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAT
PackagingBulk
Contact MaterialCopper Alloy
Contact TypePin
Current Rating13 A
Flammability RatingUL 94 V-0
Height39.5 mm
Housing MaterialThermoplastic (TP)
IP RatingIP67
Length42.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing6.4 mm
SubcategoryAutomotive Connectors
TradenameBoardLock
Voltage Rating250 V
Width35.3 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
5,61 €1.683,00 €
5,01 €6.012,00 €
Need more?
Available Regional Inventory
100 available now at tti.com
Sign in to add notes