Reference Only
AT14-001-2486
Washers LOCK WASHER WAVE SZ 24
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Washers | |
| Type | Lock Washer | |
| Material | Steel | |
| Outside Diameter | 52.8 mm | |
| Plating | Nickel | |
| Series | AHDP | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Washers | |
| Subcategory | Hardware | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318220000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
4.528In Stock
2.000 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 5,80 € | |
| 0,97 € | 9,70 € | |
| 0,743 € | 18,57 € | |
| 0,729 € | 36,45 € | |
| 0,721 € | 72,10 € | |
| 0,684 € | 171,00 € | |
| 0,588 € | 588,00 € | |
| 0,52 € | 1.560,00 € |
Need more?
Sign in to add notes