Reference Only

AT60-204-08141

Automotive Connectors PIN M SZ8 8-10AWG NICKEL

Manufacturer:

Mfr Part:
AT60-204-08141

TTI Part:
AT60-204-08141

EDA / CAD Models

Alternate Part Number

0460-204-08141

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Termination StyleCrimp
Contact PlatingNickel
Wire Gauge Min10 AWG
Wire Gauge Max8 AWG
SeriesAHDP
PackagingBulk
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin
Current Rating60 A
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDuraMate
Wire Gauge Range8 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2.500 / Multiples: 500)
Quantity Unit PriceExt. Price
1,79 €4.475,00 €
Need more?
Available Regional Inventory
507 available now at tti.com
Sign in to add notes