Reference Only

ATM04-2P-SR01GY

Automotive Connectors 2 Pin Recept w/ Strn Rlf

Manufacturer:

Mfr Part:
ATM04-2P-SR01GY

TTI Part:
ATM04-2P-SR01GY

EDA / CAD Models

Alternate Part Number

DTM04-2P-E007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorGray
Sealed / UnsealedSealed
SeriesATM
PackagingBulk
Contact GenderPin (Male)
Contact TypePin
Current Rating7.5 A
Housing MaterialThermoplastic (TP)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type2-Way
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
0,87 €435,00 €
0,85 €2.125,00 €
Need more?
Available Regional Inventory
79 available now at tti.com
Sign in to add notes