Reference Only

ATM06-12SB-CAP

Automotive Connectors Dust cap 12 pos plug key B black

Manufacturer:

Mfr Part:
ATM06-12SB-CAP

TTI Part:
ATM06-12SB-CAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeDust Cap
Number of Positions12 Position
GenderPlug (Male)
ColorBlack
PackagingBulk
Description/FunctionFor Plug, ATM Series
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

797
On Order
797 expected 25-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
1,89 €5,67 €
1,62 €972,00 €
1,44 €3.672,00 €
Need more?

My Notes

Sign into see notes.