Reference Only
531Z104KT16T
Silicon RF Capacitors / Thin Film 16V 0.1uF Tol 10%
Datasheet
531Z104KT16T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 0.1 uF | |
| Package / Case | 0201 (0603 metric) | |
| Tolerance | 10 % | |
| Series | 531Z | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Height | 0.3 mm | |
| Length | 0.6 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF Microwave / High Q | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Width | 0.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |