Reference Only

FA10975P03DBFBK

Attenuators 3DB 150W 1%

Manufacturer:

Mfr Part:
FA10975P03DBFBK

TTI Part:
FA10975P03DBFBK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAttenuators
Package / Case0975
Attenuation3 dB
Maximum Frequency3 GHz
Impedance50 Ohms
Number of Channels1 Channel
Maximum VSWR1.5
Maximum Operating Temperature+ 150 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingWAFL
Power Rating150 W
Product TypeAttenuators
SeriesFA1
SubcategoryWireless & RF Integrated Circuits
TechnologySi
TypeHigh Power Flange Mount Attenuator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes