Reference Only
8-04PMMP-SF7001
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Through Hole | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | M | |
| Packaging | Kit | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel, Front | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,16 € | 316,00 € | |
| 2,98 € | 1.490,00 € | |
| 2,56 € | 2.560,00 € | |
| 2,53 € | 7.590,00 € |
Need more?
Available Regional Inventory
300 available now at tti.com
Sign in to add notes