Reference Only
M12A-04BFFB-SR7001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | M | |
| Packaging | Kit | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,82 € | 7,82 € | |
| 7,74 € | 38,70 € | |
| 6,88 € | 68,80 € | |
| 5,47 € | 547,00 € | |
| 5,38 € | 1.345,00 € | |
| 4,99 € | 2.495,00 € | |
| 4,94 € | 4.940,00 € | |
| 4,89 € | 14.670,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes