Reference Only
MSAS-08BMMB-SL7001
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F7.5mm, IP67 Mated
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Coding | A Coded | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | M12 | |
| Packaging | Kit | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,77 € | 13,77 € | |
| 11,48 € | 57,40 € | |
| 9,90 € | 297,00 € | |
| 9,80 € | 490,00 € | |
| 9,70 € | 970,00 € | |
| 9,61 € | 1.922,00 € | |
| 9,51 € | 4.755,00 € | |
| 9,42 € | 9.420,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes