Reference Only
MSAS-12PFFR-SF7003
Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fasten, IP67 Mated
Datasheet
MSAS-12PFFR-SF7003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| IP Rating | IP67 | |
| Packaging | Kit | |
| Body Style | Right Angle | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Panel Mount | |
| Product | Receptacles | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,19 € | 20,19 € | |
| 17,15 € | 171,50 € | |
| 16,44 € | 328,80 € | |
| 15,73 € | 786,50 € | |
| 14,30 € | 1.430,00 € | |
| 13,34 € | 2.668,00 € | |
| 13,06 € | 6.530,00 € |
Need more?
My Notes
Sign into see notes.