Reference Only
UA-20PMFP-LC7001
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Male Connector, Circular, 2 Points Lock, PCB 180, Receptacle, IP67
Datasheet
UA-20PMFP-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Packaging | Kit | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | LTWUA-20PMFP-LC7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.280In Stock
3.040 expected 01-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,63 € | 370,40 € | |
| 4,21 € | 673,60 € | |
| 4,16 € | 998,40 € | |
| 4,10 € | 1.968,00 € | |
| 3,92 € | 3.763,20 € | |
| 3,65 € | 9.052,00 € | |
| 3,61 € | 17.905,60 € |
Need more?
My Notes
Sign into see notes.