Reference Only
CAMF02910301NMB-570
Specialized Cables Lightweight, snag-resistant e-textile cable; 570mm/-22in length USB 2.0 assembly in woodland multicam with a male and female connector
Datasheet
CAMF02910301NMB-570 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Flat Woven E-Textile Power and Data Cable | |
| Connector End A | Male | |
| Connector End B | Female | |
| Cable Length | 570 mm | |
| Gender | Male / Female | |
| Voltage Rating | 50 VDC | |
| Jacket Color | Multi-Color | |
| Current Rating | 5 A | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Molliflex | |
| Part # Aliases | CAMF02910301NMB570 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.244,18 € | 12.441,80 € | |
| 1.185,51 € | 29.637,75 € |
Need more?
Sign in to add notes