Reference Only

D38999/21NC35PN

Circular MIL Spec Connector HERMETIC CIRCULAR MIL-SPEC CON

Manufacturer:

Mfr Part:
D38999/21NC35PN

TTI Part:
D38999/21NC35PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderPin (Male)
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StylePanel
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesHermetics
PackagingBulk
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialStainless Steel
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases10-552223-35P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.