Reference Only
M85049/10-130W
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 24
Datasheet
M85049/10-130W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504910130W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 120,88 € | 1.208,80 € | |
| 90,51 € | 2.262,75 € | |
| 89,27 € | 4.463,50 € | |
| 88,39 € | 8.839,00 € |
Need more?
Sign in to add notes