Reference Only
M85049/89-17Z02
Circular MIL Spec Backshells BANDING BACKSHELL SZ 17
Datasheet
M85049/89-17Z02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Adapters | |
| Shell Style | 45 Deg | |
| Shell Size | 17 | |
| Shell Material | Aluminum Alloy | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,98 € | 1.099,80 € | |
| 101,00 € | 2.525,00 € | |
| 100,00 € | 5.000,00 € | |
| 99,01 € | 9.901,00 € |
Need more?
Sign in to add notes