Reference Only

04023A220GAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E220GH NEW GLOBAL PN 25V 22pF C A 581-KGM05ACG1E220GH

Manufacturer:

Mfr Part:
KGM05ACG1E220GH

TTI Part:
04023A220GAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 pF
Voltage Rating DC25 VDC
DielectricC0G (NP0)
Tolerance2 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesC0G (NP0)
PackagingReel
ClassClass 1
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM05ACG1E220GH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,0275 €275,00 €
Need more?
Sign in to add notes