Reference Only

06035A6R0JAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6pF C0G 0603 5% A 581-06035A6R0JAT4A

Manufacturer:

Mfr Part:
KGM15ACG1H6R0JT

TTI Part:
06035A6R0JAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance6 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.81 mm (0.032 in)
Height0.9 mm (0.035 in)
ProductGeneral Type MLCCs
SeriesC0G (NP0)
PackagingReel
ClassClass 1
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G (NP0) Dielectric

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

60.000
On Order
60.000 expected 13-Apr-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes