Reference Only

1808HC101KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH V

Manufacturer:

Mfr Part:
KGM42CR73U101KY

TTI Part:
1808HC101KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 pF
Voltage Rating DC3 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1808
Case Code - mm4520
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.6 mm (0.181 in)
Width2 mm (0.079 in)
ProductGeneral Type MLCCs
SeriesHV MLCC X7R
PackagingReel
ClassClass 2
Package / Case1805 (4512 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage MLCCs for 600 V to 5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

13.500
On Order
13.500 expected on  from 15-Dec-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes