Reference Only
249159002132196
New Product
Lighting Connectors IDC Sockt 2Way 24AWG 5A 125V Wire Stop
Datasheet
249159002132196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Lighting Connectors | |
| Product | Sockets | |
| Number of Positions | 2 Position | |
| Termination Style | IDC | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Nylon | |
| Series | 24-9159 | |
| Packaging | Reel | |
| Application | Wire to Board | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Free Hanging | |
| Pitch | 3 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |