Reference Only
9002137-06
Antenna Development Tools Eval Board for 90021 37 GNSS L1/L2/L5/L6
Datasheet
9002137-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 1.17645 GHz, 1.2276 GHz, 1.5752 GHz | |
| Protocol - GPS, GLONASS | GPS, GNSS | |
| Packaging | Bulk | |
| For Use With | 9002137 | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529901940 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,24 € | 484,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes