AP105C475KQZ2A KYOCERA AVX

AP105C475KQZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 1210

Manufacturer:

Mfr Part:
AP105C475KQZ2A

TTI Part:
AP105C475KQZ2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
ProductHigh Reliability MLCCs
SeriesAPS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFlexiterm
TypeAPS for COTS Application X7R Dielectric

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2.000
On Order
2.000 expected 08-Jun-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes