Reference Only
KGF56GR73D333KV
Multilayer Ceramic Capacitors MLCC - SMD/SMT .033UF 2KV 10% 2225
Datasheet
KGF56GR73D333KV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.033 uF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 2225 (Reversed) | |
| Case Code - mm | 5763 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5.72 mm (0.225 in) | |
| Width | 6.35 mm (0.25 in) | |
| Height | 2.54 mm (0.1 in) | |
| Product | General Type MLCCs | |
| Series | KGF | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 2225 (5763 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Multilayer Ceramic Chip Capacitor | |
| Part # Aliases | 2225GC333KAZ2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,95 € | 975,00 € | |
| 1,88 € | 1.880,00 € | |
| 1,84 € | 3.680,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.