Reference Only
M830120-02
Antenna Development Tools Eval Board for M8301 20 GNSS L1/L2/L5/L6
Datasheet
M830120-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 1.17645 GHz, 1.2276 GHz, 1.559 GHz to 1.61 GHz, 1.575 GHz | |
| Tool Is For Evaluation Of | M830120 | |
| Protocol - GPS, GLONASS | Beidou, Galileo, GLONASS, GNSS, GPS | |
| Packaging | Bulk | |
| Dimensions | 80 mm x 40 mm | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,77 € | 168,85 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes