Reference Only
PD100MYN16
End of Life
Small Signal Switching Diodes DIO MODULE PHASE LEG D+D 1.6KV 100A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Small Signal Switching Diodes | |
| Product | Power Diodes | |
| Mounting Style | Screw Mount | |
| Package / Case | E-79 | |
| Peak Reverse Voltage | 1.6 kV | |
| Max Surge Current | 2 kA | |
| If - Forward Current | 156 A | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.35 V | |
| Ir - Reverse Current | 5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | PD | |
| Packaging | Bulk | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |