Reference Only

RH225C226KAARA3

Specialty Ceramic Capacitors 22UF 50V 10% 3021

Manufacturer:

Mfr Part:
RH225C226KAARA3

TTI Part:
RH225C226KAARA3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance22 uF
Termination StyleJ Form Lead
Length7.62 mm (0.3 in)
Width5.4 mm (0.213 in)
ProductSMPS Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRH
PackagingBulk
Height7.5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1.500
On Order
1.500 expected 22-Jun-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes