Reference Only

SCCR12E105PRB

End of Life
Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR

Manufacturer:

Mfr Part:
SCCR12E105PRB

TTI Part:
SCCR12E105PRB

EDA / CAD Models

Alternate Part Number

SCCR12E105SRB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC3 VDC
Termination StyleRadial
Lead Spacing3.5 mm (0.138 in)
Diameter8 mm (0.315 in)
Length12 mm
Life1000 Hour
ESR180 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC-E
PackagingBulk
Lead Diameter0.6 mm
Leakage Current6 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical
Part # AliasesSCCR12E105SRB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes