Reference Only
SCCR20B335SRB
Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR
Datasheet
SCCR20B335SRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 3.3 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 3.5 mm (0.138 in) | |
| Diameter | 8 mm (0.315 in) | |
| Length | 20 mm | |
| Life | 1000 Hour | |
| ESR | 95 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | SCC | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 12 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical | |
| Part # Aliases | SCCR20B335PRB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9.600 / Multiples: 1.600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,449 € | 4.310,40 € |
Need more?
Sign in to add notes