Reference Only
SCMS22D255SRBB0
Supercapacitors / Ultracapacitors 5.4V 2.5F ESR= 0.15Ohms Case=22mm Radial
Datasheet
SCMS22D255SRBB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 2.5 F | |
| Voltage Rating DC | 5.4 VDC | |
| Termination Style | Radial | |
| Life | 1000 Hour | |
| ESR | 0.15 Ohms | |
| Orientation | Vertical | |
| Product | Super Capacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 22 mm | |
| Series | SCM | |
| Packaging | Bulk | |
| Leakage Current | 25 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.800 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 9.884,00 € |
Need more?
Sign in to add notes