Reference Only
SV15JA102JAR
Multilayer Ceramic Capacitors MLCC - Leaded 4kV 1000pF C0G(NP0) 5 % 10.2 mm
Datasheet
SV15JA102JAR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | SV | |
| Termination Style | Radial | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 4 kVDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Lead Spacing | 10.2 mm | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | General Type MLCCs | |
| Length | 12.7 mm | |
| Width | 5.08 mm | |
| Height | 14.2 mm | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.15 | |
| Lead Diameter | 0.64 mm | |
| Lead Style | Straight | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | High Voltage MLC Radials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |